Part Details for D3V-11G-1C4-K by OMRON Electronic Components LLC
Overview of D3V-11G-1C4-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G-1C4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8897
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-11G-1C4-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
Z10761-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
87 In Stock |
|
$1.3935 / $2.0600 | Buy Now |
DISTI #
71559726
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-11G-1C4-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $1.9400 | RFQ |
DISTI #
OMRD3V-11G-1C4-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.1900 / $1.9800 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.1900 / $1.9800 | Buy Now |