Part Details for D3V-014-1A3 BY OMI by OMRON Corporation
Overview of D3V-014-1A3 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-014-1A3 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V0141A3BYOMI
|
Avnet Americas | Switch Snap Action SPDT N.C/N.O Simulated Roller Lever 125V 0.1A 0.49N Solder Terminal Screw Mount - Bulk (Alt: D3V0141A3BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6447 / $1.8549 | Buy Now |