Part Details for D3SH0015F by OMRON Electronic Components LLC
Overview of D3SH0015F by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3SH0015F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7816
|
Newark | Snap Acting/Limit Switch, Spst, Momentary, 0.001A |Omron Electronic Components D3SH0015F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1548 |
|
$1.3100 | Buy Now |
DISTI #
2266-D3SH0015F-ND
|
DigiKey | SWITCH DETECTOR 0.001A 5V Min Qty: 60 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1548 In Stock |
|
$1.1200 / $1.2000 | Buy Now |