Part Details for D3M01K2 by OMRON Corporation
Overview of D3M01K2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3M01K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3M01K2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 0.1A 30VDC 0.5N Screw Mount - Trays (Alt: D3M01K2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.9663 / $2.2176 | Buy Now |
DISTI #
D3M-01K2
|
TTI | Basic / Snap Action Switches HNGE RLR LVR SPST-NC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |