Part Details for D3M-01L2 by OMRON Corporation
Overview of D3M-01L2 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8501L2-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
72201L25PF8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
72401L25SO8 | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Price & Stock for D3M-01L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3M01L2
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 0.1A 30VDC 1N Screw Mount - Trays (Alt: D3M01L2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.5761 / $2.2176 | Buy Now |
DISTI #
653-D3M-01L2
|
Mouser Electronics | Basic / Snap Action Switches HNGE RLR LVR SPST-NC RoHS: Compliant | 201 |
|
$2.1600 / $3.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 98 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 78 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
000000000000230814
|
Sager | Basic / Snap Action Switches HNGE RLR LVR SPST-NC Min Qty: 500 | 0 |
|
$2.0500 / $2.1100 | Buy Now |
DISTI #
C1S541201473625
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 388 |
|
$2.1200 | Buy Now |
Part Details for D3M-01L2
D3M-01L2 CAD Models
D3M-01L2 Part Data Attributes
|
D3M-01L2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3M-01L2
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 0.7mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.7 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3M-01L2
This table gives cross-reference parts and alternative options found for D3M-01L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3M-01L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3M-01L2-3 | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 0.7mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3M-01L2 vs D3M-01L2-3 |