Part Details for D3M-01 by OMRON Corporation
Overview of D3M-01 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3M01
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 0.1A 30VDC 1.5N Screw Mount - Trays (Alt: D3M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0614 / $1.4932 | Buy Now |
DISTI #
653-D3M-01
|
Mouser Electronics | Basic / Snap Action Switches PIN PLUNGER SPST-NC RoHS: Compliant | 0 |
|
$1.3200 / $2.6100 | Order Now |
DISTI #
65014062
|
Verical | Switch Snap Action N.C. SPST Pin Plunger 0.1A 30VDC 1.5N Screw Mount Quick Connect RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 75 |
|
$2.4106 | Buy Now |
|
Quest Components | 76 |
|
$2.1060 / $3.1590 | Buy Now | |
DISTI #
D3M01
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 0.1A 30VDC 1.5N Screw Mount - Trays (Alt: D3M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0614 / $1.4932 | Buy Now |
DISTI #
000000000000230805
|
Sager | Basic / Snap Action Switches PIN PLUNGER SPST-NC Min Qty: 500 | 0 |
|
$1.3800 / $1.4600 | Buy Now |
Part Details for D3M-01
D3M-01 CAD Models
D3M-01 Part Data Attributes:
|
D3M-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3M-01
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3M-01
This table gives cross-reference parts and alternative options found for D3M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3M-01-3 | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3M-01 vs D3M-01-3 |