Part Details for D3M 0103M by OMRON Corporation
Overview of D3M 0103M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
EPL3010-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for D3M 0103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27058637
|
Verical | D3M 0103M Min Qty: 29 Package Multiple: 1 | Americas - 462 |
|
$1.7600 / $2.2300 | Buy Now |
DISTI #
D3M0103M-OMR
|
TME | D3M 0103M Min Qty: 23 | 462 |
|
$1.4071 / $1.8469 | Buy Now |
DISTI #
C1S541201394285
|
Chip1Stop | Limit Switch | 462 |
|
$1.6300 / $1.9400 | Buy Now |