There are no models available for this part yet.
Overview of D3C1012-4 by DiTom Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3C1012-4 by DiTom Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2236-D3C1012-4-ND
|
DigiKey | 10.70 - 12.75 GHZ CIRCULATOR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$450.0000 | Buy Now | |
DISTI #
36-D3C1012-4
|
Mouser Electronics | RF Circulators 10.70 - 12.75 GHz Circulator RoHS: Compliant | 0 |
|
$450.0000 | Order Now | |
DISTI #
31670027
|
Verical | RF Circulator 10700MHz to 12750MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$450.0000 | Buy Now |