Part Details for D3C-2220 by OMRON Corporation
Overview of D3C-2220 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3C-2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3C-2220
|
Mouser Electronics | Basic / Snap Action Switches HINGE LEVER S LOF RoHS: Compliant | 2058 |
|
$0.9430 / $1.3900 | Buy Now |
DISTI #
77311454
|
Verical | Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 3113 |
|
$1.0152 / $1.1167 | Buy Now |
DISTI #
71234342
|
Verical | Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$0.8557 / $0.8957 | Buy Now |
|
Quest Components | 160 |
|
$1.0525 / $2.1050 | Buy Now | |
DISTI #
D3C-2220
|
TTI | Basic / Snap Action Switches HINGE LEVER S LOF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9200 | Buy Now |
DISTI #
OMRON D3C-2220
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000230803
|
Sager | Basic / Snap Action Switches HINGE LEVER S LOF Min Qty: 2000 | 0 |
|
$0.9271 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$0.4210 / $2.9290 | Buy Now |
Part Details for D3C-2220
D3C-2220 CAD Models
D3C-2220 Part Data Attributes
|
D3C-2220
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3C-2220
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | HINGE LEVER | |
Body Breadth | 5.6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D3C-2220
This table gives cross-reference parts and alternative options found for D3C-2220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3C-2220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3C-2210 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | D3C-2220 vs D3C-2210 |