Part Details for D38999/27YD97PA by Glenair Inc
Overview of D38999/27YD97PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27YD97PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9176
|
Newark | D38999 Circular Connector |Glenair D38999/27YD97PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$575.7300 / $2,228.0200 | Buy Now |
DISTI #
3937-D38999/27YD97PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$2,321.5380 / $3,906.2300 | Buy Now |
DISTI #
D38999/27YD97PA
|
Avnet Americas | MIL-DTL-38999 Series III Hermetic Connector Receptacle 12 Position Pin Contact Solder Cup Weld Mount - Bulk (Alt: D38999/27YD97PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/27YD97PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,979.0100 / $2,200.8000 | Order Now |
DISTI #
77978369
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$530.3333 / $1,711.2949 | Buy Now |
DISTI #
71034564
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,711.2949 / $2,115.8718 | Buy Now |
DISTI #
GLED38999/27YD97PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,177.0200 / $2,025.4666 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 9 |
|
$1,509.0000 / $2,539.0500 | Buy Now |
|
JRH Electronics | CONNECTOR | 9 |
|
$2,321.5400 / $3,906.2300 | Buy Now |
Part Details for D38999/27YD97PA
D38999/27YD97PA CAD Models
D38999/27YD97PA Part Data Attributes
|
D38999/27YD97PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27YD97PA
Glenair Inc
MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 4,8 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/27YD97PA
This table gives cross-reference parts and alternative options found for D38999/27YD97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YD97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27Y-D-97HA | MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD97PA vs D38999/27Y-D-97HA |
YDTS23H15-97PA0000 | MIL Series Connector | TE Connectivity | D38999/27YD97PA vs YDTS23H15-97PA0000 |
D38999/27YD97PA | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | D38999/27YD97PA vs D38999/27YD97PA |
87000Y-D-97PA | MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD97PA vs 87000Y-D-97PA |
87000N-D-97PA | MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD97PA vs 87000N-D-97PA |
D38999/27N-D-97PA | MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD97PA vs D38999/27N-D-97PA |
DTS23H15-97PA | MIL Series Connector, 12 Contact(s), Male, Solder Terminal | TE Connectivity | D38999/27YD97PA vs DTS23H15-97PA |
DTS23Y15-97PA | CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | D38999/27YD97PA vs DTS23Y15-97PA |
D38999/27HD97PA | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/27YD97PA vs D38999/27HD97PA |
87000N-D-97HA | MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27YD97PA vs 87000N-D-97HA |