DTS23Y15-97PA
Description: CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of DTS23Y15-97PA by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DTS23Y15-97PA by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS23Y15-97PA by TE Connectivity / Deutsch

DTS23Y15-97PA
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Quantities
4,8
Contact Sizes
16,20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
113
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. DTS23Y15-97PA
    TE Connectivity / Deutsch
    CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for DTS23Y15-97PA

This table gives cross-reference parts and alternative options found for DTS23Y15-97PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y15-97PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27Y-D-97HA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs D38999/27Y-D-97HA
YDTS23H15-97PA0000 MIL Series Connector TE Connectivity DTS23Y15-97PA vs YDTS23H15-97PA0000
D38999/27YD97PA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Amphenol Corporation DTS23Y15-97PA vs D38999/27YD97PA
87000Y-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs 87000Y-D-97PA
87000N-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs 87000N-D-97PA
D38999/27N-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs D38999/27N-D-97PA
DTS23H15-97PA MIL Series Connector, 12 Contact(s), Male, Solder Terminal TE Connectivity DTS23Y15-97PA vs DTS23H15-97PA
D38999/27HD97PA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS23Y15-97PA vs D38999/27HD97PA
87000N-D-97HA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs 87000N-D-97HA
D38999/27YD97PA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc DTS23Y15-97PA vs D38999/27YD97PA
Part Number Description Manufacturer Compare
D38999/27Y-D-97HA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs D38999/27Y-D-97HA
D38999/27HD97PA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency DTS23Y15-97PA vs D38999/27HD97PA
D38999/27ND97CA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc DTS23Y15-97PA vs D38999/27ND97CA
87000Y-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs 87000Y-D-97PA
D38999/27Y-D-97XA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs D38999/27Y-D-97XA
D38999/27HD97PA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS23Y15-97PA vs D38999/27HD97PA
D38999/27YD97XA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency DTS23Y15-97PA vs D38999/27YD97XA
D38999/27HD97XA MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc DTS23Y15-97PA vs D38999/27HD97XA
D38999/27N-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs D38999/27N-D-97PA
87000N-D-97PA MIL Series Connector, 12 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y15-97PA vs 87000N-D-97PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS23Y15-97PA by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS23Y15-97PA by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of DTS23Y15-97PA would you like to use for your alert(s)?
  • Please alert me when DTS23Y15-97PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS23Y15-97PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS23Y15-97PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS23Y15-97PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS23Y15-97PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS23Y15-97PA by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: