Part Details for D38999/24FB98PN by Glenair Inc
Overview of D38999/24FB98PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1825
|
Newark | D38999 Circular Connector |Glenair D38999/24FB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.0300 / $1,551.7900 | Buy Now |
DISTI #
D38999/24FB98PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/24FB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,329.8981 | Buy Now |
DISTI #
631-D3899924FB98PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$673.0200 / $1,532.1200 | Order Now |
DISTI #
84799686
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,436.8375 | Buy Now |
DISTI #
GLED38999/24FB98PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,194.5500 / $2,719.3800 | Buy Now |
Part Details for D38999/24FB98PN
D38999/24FB98PN CAD Models
D38999/24FB98PN Part Data Attributes
|
D38999/24FB98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB98PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/24FB98PN
This table gives cross-reference parts and alternative options found for D38999/24FB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GB98PN | MIL Series Connector, | Glenair Inc | D38999/24FB98PN vs D38999/24GB98PN |
D38999/24MB98HN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB98PN vs D38999/24MB98HN |
KJA7Y11K98PN | MIL Series Connector, 6 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FB98PN vs KJA7Y11K98PN |
DTS24W11-98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FB98PN vs DTS24W11-98PN |
D38999/24JB98PN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB98PN vs D38999/24JB98PN |
KJA7T11W98PN | CONN RCPT 6POS JAM NUT W/PIN | ITT Interconnect Solutions | D38999/24FB98PN vs KJA7T11W98PN |
D38999/24FB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB98PN vs D38999/24FB98PN |
D38999/24ZB98PN | MIL Series Connector | TE Connectivity | D38999/24FB98PN vs D38999/24ZB98PN |
D38999/24GB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FB98PN vs D38999/24GB98PN |
D38999/24FB98PN | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D38999/24FB98PN vs D38999/24FB98PN |