Part Details for D38999/24JB98PN by Amphenol Corporation
Overview of D38999/24JB98PN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24JB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24JB98PN
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 11 RCPT PNL MNT PIN RoHS: Not Compliant | 0 |
|
$116.3600 / $133.9600 | Order Now |
DISTI #
26581085
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$75.2200 / $84.3200 | Buy Now |
DISTI #
29344131
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$116.2598 / $127.3317 | Buy Now |
DISTI #
D38999/24JB98PN
|
TTI | Circular MIL Spec Connector 6P SZ 11 RCPT PNL MNT PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$86.6200 / $108.4200 | Buy Now |
DISTI #
D38999/24JB98PN
|
PEI Genesis | CTV 5C 5#20 PIN WALL RECP Min Qty: 1 | 27 |
|
$127.4200 / $166.6200 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 13 |
|
$86.6200 / $108.4200 | Buy Now |
Part Details for D38999/24JB98PN
D38999/24JB98PN CAD Models
D38999/24JB98PN Part Data Attributes
|
D38999/24JB98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24JB98PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/24JB98PN
This table gives cross-reference parts and alternative options found for D38999/24JB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HRC94WB98PN | Smiths Group | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | D38999/24JB98PN vs HRC94WB98PN |
D38999/24LB98PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs D38999/24LB98PN |
D38999/24WB98PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs D38999/24WB98PN |
D38999/24SB98PN | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24JB98PN vs D38999/24SB98PN |
CJ1424TB98PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs CJ1424TB98PN |
D38999/24KB98HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24JB98PN vs D38999/24KB98HN |
D38999/24KB98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs D38999/24KB98PN |
TVS07RB-11-98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs TVS07RB-11-98PN |
D38999/24F-B-98PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24JB98PN vs D38999/24F-B-98PN |
CJ1424KB98PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24JB98PN vs CJ1424KB98PN |