Part Details for D38999/23YC35PN by Amphenol Corporation
Overview of D38999/23YC35PN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23YC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-38999/23YC35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC RoHS: Compliant | 0 |
|
$108.0800 / $145.1200 | Order Now |
DISTI #
29990589
|
Verical | Conn Circular PIN 22 POS Solder ST Jam Nut 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$116.7154 | Buy Now |
DISTI #
D38999/23YC35PN
|
TTI | Circular MIL Spec Connector HERMETIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$108.0800 / $141.1000 | Buy Now |
DISTI #
D38999/23YC35PN
|
PEI Genesis | TV 22C 22#22D PIN RECP HERMETI Min Qty: 1 | 1 |
|
$118.8400 | Buy Now |
DISTI #
D38999/23YC35PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 22 Contacts, Solder Pin, Threaded (Alt: D38999/23YC35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/23YC35PN
D38999/23YC35PN CAD Models
D38999/23YC35PN Part Data Attributes
|
D38999/23YC35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/23YC35PN
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for D38999/23YC35PN
This table gives cross-reference parts and alternative options found for D38999/23YC35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YC35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Sealtron Inc | D38999/23YC35PN vs D38999/23YC35PN |
D38999/23YC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/23YC35PN vs D38999/23YC35PN |