Part Details for D38999/23YC35PN by Glenair Inc
Overview of D38999/23YC35PN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8920
|
Newark | D38999 Circular Connector |Glenair D38999/23YC35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$544.3100 / $2,106.4800 | Buy Now |
DISTI #
3937-D38999/23YC35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$2,194.8920 / $4,364.6200 | Buy Now |
DISTI #
D38999/23YC35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Solder ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: D38999/23YC35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$1,806.1051 | Buy Now |
DISTI #
654-D38999/23YC35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant | 0 |
|
$1,871.0600 / $2,080.7400 | Order Now |
DISTI #
77977511
|
Verical | Conn Circular PIN 22 POS Solder ST Jam Nut 22 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$501.4103 / $1,617.9359 | Buy Now |
DISTI #
71034252
|
Verical | Conn Circular PIN 22 POS Solder ST Jam Nut 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,617.9359 / $2,000.4487 | Buy Now |
DISTI #
D38999/23YC35PN
|
TTI | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$1,276.5300 / $2,400.5400 | Buy Now |
DISTI #
GLED38999/23YC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,112.8080 / $1,914.9750 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 3 |
|
$1,426.6800 / $2,400.5400 | Buy Now |
|
JRH Electronics | CONNECTOR | 5 |
|
$2,194.8900 / $3,693.1300 | Buy Now |
Part Details for D38999/23YC35PN
D38999/23YC35PN CAD Models
D38999/23YC35PN Part Data Attributes
|
D38999/23YC35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YC35PN
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |