There are no models available for this part yet.
Overview of D38999/26GD15BC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26GD15BC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH9763
|
Newark | Connector |Glenair D38999/26GD15BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.3300 / $1,707.9000 | Buy Now | |
DISTI #
3937-D38999/26GD15BC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,484.5690 / $3,379.5500 | Buy Now | |
DISTI #
D38999/26GD15BC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 15 Position Socket Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26GD15BC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$469.6834 / $2,141.7900 | Buy Now | |
DISTI #
631-D3899926GD15BC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$836.4100 | Order Now | |
DISTI #
GLED38999/26GD15BC
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,439.8300 / $3,277.7200 | Buy Now |