Part Details for D38999/24WJ4SN by Amphenol Corporation
Overview of D38999/24WJ4SN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WJ4SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal Single Port - Bulk (Alt: D38999/24WJ4SN) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8375 / $659.6180 | Buy Now |
DISTI #
APH D38999/24WJ4S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal Single Port - Bulk (Alt: APH D38999/24WJ4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 164 Factory Stock |
|
RFQ | |
DISTI #
654-D38999/24WJ4SN
|
Mouser Electronics | Circular MIL Spec Connector 56P RCPT SZ 25 SKT PNL MNT RoHS: Not Compliant | 0 |
|
$482.0700 / $520.2500 | Order Now |
DISTI #
D38999/24WJ4SN
|
TTI | Circular MIL Spec Connector 56P RCPT SZ 25 SKT PNL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 688 In Stock |
|
$52.3000 / $65.8200 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 12 |
|
$135.3600 / $147.6700 | Buy Now |
DISTI #
D38999/24WJ4SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal Single Port (Alt: D38999/24WJ4SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24WJ4SN
D38999/24WJ4SN CAD Models
D38999/24WJ4SN Part Data Attributes
|
D38999/24WJ4SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WJ4SN
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Unique Insert Number | J4 |
Alternate Parts for D38999/24WJ4SN
This table gives cross-reference parts and alternative options found for D38999/24WJ4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F-J-4SN | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ4SN vs D38999/24F-J-4SN |
DTS24F25-4SN | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WJ4SN vs DTS24F25-4SN |
AE324ZJ4SN | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WJ4SN vs AE324ZJ4SN |
D38999/24F-J-4JN | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ4SN vs D38999/24F-J-4JN |
D38999/24K-J-4JN | MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ4SN vs D38999/24K-J-4JN |
CTVS07RF-25-4SN | MIL Series Connector, 56 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WJ4SN vs CTVS07RF-25-4SN |
D38999/24W25-4SN | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WJ4SN vs D38999/24W25-4SN |
D38999/24FJ04SN | MIL Series Connector | Amphenol Corporation | D38999/24WJ4SN vs D38999/24FJ04SN |
D38999/24S-J-4SN | MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ4SN vs D38999/24S-J-4SN |
D38999/24W-J-4JN | MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ4SN vs D38999/24W-J-4JN |