D38999/24F-J-4JN
Description: MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Overview of D38999/24F-J-4JN by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24F-J-4JN by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24F-J-4JN by HiRel Connectors Inc

D38999/24F-J-4JN
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
48,8
Contact Sizes
20,16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
56
Unique Insert Number
J4
Want to compare parts?
  1. D38999/24F-J-4JN
    HiRel Connectors Inc
    MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for D38999/24F-J-4JN

This table gives cross-reference parts and alternative options found for D38999/24F-J-4JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24F-J-4JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24F-J-4SN MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24F-J-4SN
DTS24F25-4SN CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24F-J-4JN vs DTS24F25-4SN
AE324ZJ4SN MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24F-J-4JN vs AE324ZJ4SN
D38999/24K-J-4JN MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24K-J-4JN
CTVS07RF-25-4SN MIL Series Connector, 56 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-J-4JN vs CTVS07RF-25-4SN
D38999/24W25-4SN CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24F-J-4JN vs D38999/24W25-4SN
D38999/24FJ04SN MIL Series Connector Amphenol Corporation D38999/24F-J-4JN vs D38999/24FJ04SN
D38999/24S-J-4SN MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24S-J-4SN
D38999/24W-J-4JN MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24W-J-4JN
D38999/24SJ04SN MIL Series Connector Amphenol Corporation D38999/24F-J-4JN vs D38999/24SJ04SN
Part Number Description Manufacturer Compare
D38999/24GJ4SN MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc D38999/24F-J-4JN vs D38999/24GJ4SN
D38999/24WJ04SN MIL Series Connector Amphenol Corporation D38999/24F-J-4JN vs D38999/24WJ04SN
D38999/24W25-4SN CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/24F-J-4JN vs D38999/24W25-4SN
D38999/24W-J-4JN MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24W-J-4JN
D38999/24KJ4SN MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24F-J-4JN vs D38999/24KJ4SN
D38999/24S-J-4JN MIL Series Connector, 56 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24S-J-4JN
D38999/24C-J-4JN MIL Series Connector, 56 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24F-J-4JN vs D38999/24C-J-4JN
D38999/24LJ4SN MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24F-J-4JN vs D38999/24LJ4SN
D38999/24MJ4SN MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24F-J-4JN vs D38999/24MJ4SN
TVS07RK-25-4SN MIL Series Connector, 56 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24F-J-4JN vs TVS07RK-25-4SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24F-J-4JN by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24F-J-4JN by HiRel Connectors Inc

  • Please alert me when D38999/24F-J-4JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24F-J-4JN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24F-J-4JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24F-J-4JN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24F-J-4JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24F-J-4JN by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: