Part Details for D38999/24SJ11SB by Amphenol Corporation
Overview of D38999/24SJ11SB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24SJ11SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24SJ11SB
|
TTI | Circular MIL Spec Connector TV 11C 2#20 9#10 SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$403.3300 | Buy Now |
Part Details for D38999/24SJ11SB
D38999/24SJ11SB CAD Models
D38999/24SJ11SB Part Data Attributes
|
D38999/24SJ11SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SJ11SB
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 2,9 | |
Contact Sizes | 20,10 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | J11 |
Alternate Parts for D38999/24SJ11SB
This table gives cross-reference parts and alternative options found for D38999/24SJ11SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SJ11SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424TJ11SX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SJ11SB vs CJ1424TJ11SX |
D38999/24FJ11SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24SJ11SB vs D38999/24FJ11SB |
CJ1424WJ11SX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SJ11SB vs CJ1424WJ11SX |
ACT24MJ11JB | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24SJ11SB vs ACT24MJ11JB |
D38999/24MJ11JB | MIL Series Connector | TE Connectivity | D38999/24SJ11SB vs D38999/24MJ11JB |
CJ1424ZJ11SX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SJ11SB vs CJ1424ZJ11SX |
D38999/24KJ11SB | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24SJ11SB vs D38999/24KJ11SB |
AE324WJ11SB | MIL Series Connector, | Aero-Electric Connector Inc | D38999/24SJ11SB vs AE324WJ11SB |
CTVS07RF25-11JB | MIL Series Connector | Amphenol Corporation | D38999/24SJ11SB vs CTVS07RF25-11JB |
DTS24S25-11JB | MIL Series Connector | TE Connectivity | D38999/24SJ11SB vs DTS24S25-11JB |