Part Details for TVS07RK-25-11SB by Amphenol Corporation
Overview of TVS07RK-25-11SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RK-25-11SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RK2511SB
|
Mouser Electronics | Standard Circular Connector 11P Strt Socket Plug Sz 25 Tri-Start III RoHS: Not Compliant | 0 |
|
$679.2500 / $753.5300 | Order Now |
DISTI #
38264194
|
Verical | Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$555.7608 | Buy Now |
DISTI #
TVS07RK-25-11SB
|
PEI Genesis | TV 11C 2#20 9#10 SKT J/N RECP Min Qty: 1 | 6 |
|
$571.3100 | Buy Now |
Part Details for TVS07RK-25-11SB
TVS07RK-25-11SB CAD Models
TVS07RK-25-11SB Part Data Attributes
|
TVS07RK-25-11SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK-25-11SB
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-407035-105; 10-497403-205, EMI/RFI SHIELDED, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for TVS07RK-25-11SB
This table gives cross-reference parts and alternative options found for TVS07RK-25-11SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK-25-11SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24K25-11JB | MIL Series Connector | TE Connectivity | TVS07RK-25-11SB vs DTS24K25-11JB |
D38999/24C-J-11SB | MIL Series Connector, 11 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11SB vs D38999/24C-J-11SB |
D38999/24MJ11JB | MIL Series Connector | TE Connectivity | TVS07RK-25-11SB vs D38999/24MJ11JB |
D38999/24WJ11SX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-25-11SB vs D38999/24WJ11SX |
D38999/24ZJ11SB | MIL Series Connector | TE Connectivity | TVS07RK-25-11SB vs D38999/24ZJ11SB |
D38999/24ZJ11JB | MIL Series Connector | Amphenol Corporation | TVS07RK-25-11SB vs D38999/24ZJ11JB |
CJ1424KJ11SX | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK-25-11SB vs CJ1424KJ11SX |
D38999/24K-J-11SB | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RK-25-11SB vs D38999/24K-J-11SB |
CTV07RW-25-11SB | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RK-25-11SB vs CTV07RW-25-11SB |
D38999/24TJ11JB | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RK-25-11SB vs D38999/24TJ11JB |