Datasheets
D38999/24KE8AA by:

MIL Series Connector

Part Details for D38999/24KE8AA by TE Connectivity

Overview of D38999/24KE8AA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24KE8AA

D38999/24KE8AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24KE8AA Part Data Attributes

D38999/24KE8AA TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/24KE8AA TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 135
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 8
Unique Insert Number E8

Alternate Parts for D38999/24KE8AA

This table gives cross-reference parts and alternative options found for D38999/24KE8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KE8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24FE8AA MIL Series Connector, Glenair Inc D38999/24KE8AA vs D38999/24FE8AA
CJ1424KE8AA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24KE8AA vs CJ1424KE8AA
D38999/24FE8AA MIL Series Connector TE Connectivity D38999/24KE8AA vs D38999/24FE8AA
D38999/24LE8AA MIL Series Connector TE Connectivity D38999/24KE8AA vs D38999/24LE8AA
D38999/24ME8AA MIL Series Connector TE Connectivity D38999/24KE8AA vs D38999/24ME8AA
D38999/24WE8AA MIL Series Connector, Glenair Inc D38999/24KE8AA vs D38999/24WE8AA
EN3645K7EN08AA MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24KE8AA vs EN3645K7EN08AA
D38999/24FE8AA MIL Series Connector, Amphenol Corporation D38999/24KE8AA vs D38999/24FE8AA
D38999/24GE8AA MIL Series Connector Amphenol Corporation D38999/24KE8AA vs D38999/24GE8AA
D38999/24GE8AA MIL Series Connector, Glenair Inc D38999/24KE8AA vs D38999/24GE8AA
Part Number Description Manufacturer Compare
YACT24ME08AAV00100 MIL Series Connector TE Connectivity D38999/24KE8AA vs YACT24ME08AAV00100
D38999/24FE08AA MIL Series Connector Amphenol Corporation D38999/24KE8AA vs D38999/24FE08AA
D38999/24ME8AA MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE8AA vs D38999/24ME8AA
D38999/24ZE8AA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24KE8AA vs D38999/24ZE8AA
D38999/24WE8AA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE8AA vs D38999/24WE8AA
TVS07RF17-8AA MIL Series Connector Amphenol Corporation D38999/24KE8AA vs TVS07RF17-8AA
D38999/24SE08AA MIL Series Connector Amphenol Corporation D38999/24KE8AA vs D38999/24SE08AA
TVS07RS17-8AA MIL Series Connector Amphenol Corporation D38999/24KE8AA vs TVS07RS17-8AA
D38999/24FE8AA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24KE8AA vs D38999/24FE8AA
AE324FE8AA MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/24KE8AA vs AE324FE8AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24KE8AA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24KE8AA by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24KE8AA would you like to use for your alert(s)?
  • Please alert me when D38999/24KE8AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24KE8AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24KE8AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24KE8AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24KE8AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24KE8AA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: