Part Details for AE324FE8AA by Aero-Electric Connector Inc
Overview of AE324FE8AA by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AE324FE8AA
AE324FE8AA CAD Models
AE324FE8AA Part Data Attributes
|
AE324FE8AA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324FE8AA
Aero-Electric Connector Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for AE324FE8AA
This table gives cross-reference parts and alternative options found for AE324FE8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324FE8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE8AA | MIL Series Connector, | Amphenol Corporation | AE324FE8AA vs D38999/24WE8AA |
D38999/24WE08AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs D38999/24WE08AA |
CTVS07RF17-8AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs CTVS07RF17-8AA |
TVS07RF17-8AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs TVS07RF17-8AA |
AE324WE8AA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | AE324FE8AA vs AE324WE8AA |
TVS07RS17-8AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs TVS07RS17-8AA |
D38999/24ME08AA | MIL SERIES CONNECTOR | TE Connectivity | AE324FE8AA vs D38999/24ME08AA |
CTV07RW17-8AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs CTV07RW17-8AA |
D38999/24FE08AA | MIL Series Connector | Amphenol Corporation | AE324FE8AA vs D38999/24FE08AA |
D38999/24JE08AA | MIL SERIES CONNECTOR | TE Connectivity | AE324FE8AA vs D38999/24JE08AA |