Part Details for D38999/24GJ43AE by Glenair Inc
Overview of D38999/24GJ43AE by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24GJ43AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH5385
|
Newark | Connector |Glenair D38999/24GJ43AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$496.6400 / $1,922.0000 | Buy Now |
DISTI #
3937-D38999/24GJ43AE-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$3,248.4000 | Buy Now |
DISTI #
D38999/24GJ43AE
|
Avnet Americas | - Bulk (Alt: D38999/24GJ43AE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924GJ43AE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$941.2800 | Order Now |
DISTI #
GLED38999/24GJ43AE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/24GJ43AE
D38999/24GJ43AE CAD Models
D38999/24GJ43AE Part Data Attributes
|
D38999/24GJ43AE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24GJ43AE
Glenair Inc
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for D38999/24GJ43AE
This table gives cross-reference parts and alternative options found for D38999/24GJ43AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GJ43AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW25-43AE | MIL Series Connector | Amphenol Corporation | D38999/24GJ43AE vs CTV07RW25-43AE |
D38999/24CJ43AE | MIL Series Connector | Amphenol Corporation | D38999/24GJ43AE vs D38999/24CJ43AE |
D38999/24FJ43AE | MIL Series Connector | TE Connectivity | D38999/24GJ43AE vs D38999/24FJ43AE |
D38999/24WJ43AE | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GJ43AE vs D38999/24WJ43AE |
EN3645W7JN43AE | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GJ43AE vs EN3645W7JN43AE |
D38999/24GJ43AE | MIL Series Connector | TE Connectivity | D38999/24GJ43AE vs D38999/24GJ43AE |
D38999/24CJ43AE | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GJ43AE vs D38999/24CJ43AE |
DTS24K25-43AE | MIL Series Connector | TE Connectivity | D38999/24GJ43AE vs DTS24K25-43AE |
EN3645M7JN43AE | MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24GJ43AE vs EN3645M7JN43AE |
DTS24W25-43AE | MIL Series Connector | TE Connectivity | D38999/24GJ43AE vs DTS24W25-43AE |