Part Details for D38999/24FJ19PN by TE Connectivity
Overview of D38999/24FJ19PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FJ19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FJ19PN
|
Avnet Americas | CONN D38999 CIRC PIN 19 POS CRMP ST JAM NUT 19TERM - Bulk (Alt: D38999/24FJ19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/24FJ19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$129.0440 / $163.4557 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 15 |
|
$70.3800 / $82.8000 | Buy Now | |
|
Quest Components | 2 |
|
$176.0301 | Buy Now | |
|
Quest Components | 1 |
|
$70.4900 | Buy Now | |
DISTI #
D38999/24FJ19PN
|
TTI | Circular MIL Spec Connector DTS 19C 19#12 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DCHD38999/24FJ19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$130.4620 / $165.2519 | Buy Now |
Part Details for D38999/24FJ19PN
D38999/24FJ19PN CAD Models
D38999/24FJ19PN Part Data Attributes
|
D38999/24FJ19PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ19PN
TE Connectivity
CONNECTOR, 19 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
Alternate Parts for D38999/24FJ19PN
This table gives cross-reference parts and alternative options found for D38999/24FJ19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FJ19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LJ19HN | MIL Series Connector | TE Connectivity | D38999/24FJ19PN vs D38999/24LJ19HN |
CTV07RW-25-19PN | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ19PN vs CTV07RW-25-19PN |
AE324FJ19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24FJ19PN vs AE324FJ19PN |
DTS24G25-19HN | MIL Series Connector | TE Connectivity | D38999/24FJ19PN vs DTS24G25-19HN |
CJ1424CJ19P | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FJ19PN vs CJ1424CJ19P |
D38999/24JJ19PN | 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24FJ19PN vs D38999/24JJ19PN |
KJA7Y25K19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24FJ19PN vs KJA7Y25K19PN |
D38999/24FJ19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FJ19PN vs D38999/24FJ19HN |
D38999/24WJ19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/24FJ19PN vs D38999/24WJ19PN |
D38999/24GJ19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FJ19PN vs D38999/24GJ19HN |