D38999/24FJ19PN vs KJA7Y25K19PN feature comparison

D38999/24FJ19PN TE Connectivity

Buy Now Datasheet

KJA7Y25K19PN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 19
Contact Sizes 12
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 19 19
Unique Insert Number J19
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 4 1

Compare D38999/24FJ19PN with alternatives

Compare KJA7Y25K19PN with alternatives