D38999/24FG41AB
Description: MIL Series Connector

Overview of D38999/24FG41AB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24FG41AB by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26973977
Verical Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 22
  • 1 $42.3214
$42.3214 Buy Now
DISTI # D38999/24FG41AB
TTI Circular MIL Spec Connector MS/TRI-START (ALUMINUM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each Americas - 32
In Stock
  • 1 $48.8600
  • 6 $32.8100
  • 10 $32.0200
$32.0200 / $48.8600 Buy Now
DISTI # D38999/24FG41AB
PEI Genesis TV 41C 41#20 PIN J/N RECP Min Qty: 1 13
  • 1 $61.2700
  • 10 $53.1000
$53.1000 / $61.2700 Buy Now

CAD Models for D38999/24FG41AB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FG41AB by Amphenol Corporation

D38999/24FG41AB
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
41
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
49
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
41
Unique Insert Number
G41
Want to compare parts?
  1. D38999/24FG41AB
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for D38999/24FG41AB

This table gives cross-reference parts and alternative options found for D38999/24FG41AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FG41AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1424KG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FG41AB vs CJ1424KG41AB
D38999/24MG41AB MIL Series Connector, Amphenol Corporation D38999/24FG41AB vs D38999/24MG41AB
D38999/24YG41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs D38999/24YG41AB
D38999/24ZG41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs D38999/24ZG41AB
D38999/24TG41AB MIL Series Connector TE Connectivity D38999/24FG41AB vs D38999/24TG41AB
D38999/24MG41AB MIL SERIES CONNECTOR TE Connectivity D38999/24FG41AB vs D38999/24MG41AB
CTV07RW21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs CTV07RW21-41AB
CJ1424CG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24FG41AB vs CJ1424CG41AB
DTS24W21-41AB MIL Series Connector TE Connectivity D38999/24FG41AB vs DTS24W21-41AB
D38999/24GG41AB MIL Series Connector, Glenair Inc D38999/24FG41AB vs D38999/24GG41AB
Part Number Description Manufacturer Compare
D38999/24JG41AB MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24JG41AB
TVS07RF21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RF21-41AB
TVS07RK21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RK21-41AB
D38999/24TG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FG41AB vs D38999/24TG41AB
D38999/24GG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24GG41AB
TVS07RS21-41AB MIL Series Connector Amphenol Corporation D38999/24FG41AB vs TVS07RS21-41AB
D38999/24SG41AB MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24SG41AB
D38999/24FG41AB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FG41AB vs D38999/24FG41AB
YACT24JG41ABV00100 MIL Series Connector TE Connectivity D38999/24FG41AB vs YACT24JG41ABV00100
YACT24MG41AB000000 MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/24FG41AB vs YACT24MG41AB000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FG41AB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FG41AB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/24FG41AB would you like to use for your alert(s)?
  • Please alert me when D38999/24FG41AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24FG41AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FG41AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24FG41AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FG41AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FG41AB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: