There are no models available for this part yet.
Overview of D38999/24GG41AB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24GG41AB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-D38999/24GG41AB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,557.7080 / $3,546.0600 | Buy Now | |
DISTI #
D38999/24GG41AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 41 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24GG41AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2,795.0454 | Buy Now | |
DISTI #
631-D3899924GG41AB
|
Mouser Electronics | Circular MIL Spec Connector SPACE GRADE CONNECTOR RoHS: Compliant | 0 |
|
$877.6200 | Order Now | |
DISTI #
84796457
|
Verical | Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,873.6375 | Buy Now | |
DISTI #
D38999/24GG41AA
|
TTI | Circular MIL Spec Connector SPACE GRADE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$550.4200 / $2,348.5400 | Buy Now | |
DISTI #
D38999/24GG41AB
|
TTI | Circular MIL Spec Connector SPACE GRADE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,873.4000 | Buy Now | |
DISTI #
GLED38999/24GG41AB
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,582.7700 / $3,603.1000 | Buy Now |
CAD Models for D38999/24GG41AB by Glenair Inc
Part Data Attributes for D38999/24GG41AB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Weeks, 6 Days
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
41
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
49
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
41
|
Unique Insert Number
|
21-41
|
Alternate Parts for D38999/24GG41AB
This table gives cross-reference parts and alternative options found for D38999/24GG41AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24GG41AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KG41AB | MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GG41AB vs CJ1424KG41AB |
D38999/24MG41AB | MIL Series Connector, | Amphenol Corporation | D38999/24GG41AB vs D38999/24MG41AB |
D38999/24YG41AB | MIL Series Connector | Amphenol Corporation | D38999/24GG41AB vs D38999/24YG41AB |
D38999/24FG41AB | MIL Series Connector | Amphenol Corporation | D38999/24GG41AB vs D38999/24FG41AB |
D38999/24ZG41AB | MIL Series Connector | Amphenol Corporation | D38999/24GG41AB vs D38999/24ZG41AB |
D38999/24TG41AB | MIL Series Connector | TE Connectivity | D38999/24GG41AB vs D38999/24TG41AB |
D38999/24MG41AB | MIL SERIES CONNECTOR | TE Connectivity | D38999/24GG41AB vs D38999/24MG41AB |
CTV07RW21-41AB | MIL Series Connector | Amphenol Corporation | D38999/24GG41AB vs CTV07RW21-41AB |
CJ1424CG41AB | MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24GG41AB vs CJ1424CG41AB |
DTS24W21-41AB | MIL Series Connector | TE Connectivity | D38999/24GG41AB vs DTS24W21-41AB |