Part Details for D38999/24FE35SN by Aero-Electric Connector Inc
Overview of D38999/24FE35SN by Aero-Electric Connector Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$77.6806 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$220.4790 | Buy Now |
DISTI #
D38999/24FE35SN
|
PEI Genesis | AE3 55C 55#22D SKT J/N RECP Min Qty: 1 | 537 |
|
$47.8900 / $79.8100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 169 |
|
$32.5000 / $45.9900 | Buy Now |
Part Details for D38999/24FE35SN
D38999/24FE35SN CAD Models
D38999/24FE35SN Part Data Attributes
|
D38999/24FE35SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE35SN
Aero-Electric Connector Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/24FE35SN
This table gives cross-reference parts and alternative options found for D38999/24FE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ME35SN | 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/24FE35SN vs D38999/24ME35SN |
D38999/24FE35JN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE35SN vs D38999/24FE35JN |
ACT24ME35JN | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE35SN vs ACT24ME35JN |
D38999/24FE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE35SN vs D38999/24FE35SN |
D38999/24KE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24FE35SN vs D38999/24KE35SN |
CJ1424SE35S | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FE35SN vs CJ1424SE35S |
EN3645K7EN35FN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FE35SN vs EN3645K7EN35FN |
D38999/24YE35SN | MIL Series Connector | Amphenol Corporation | D38999/24FE35SN vs D38999/24YE35SN |
D38999/24GE35JN | MIL Series Connector | TE Connectivity | D38999/24FE35SN vs D38999/24GE35JN |
D38999/24WE35JN | MIL Series Connector | TE Connectivity | D38999/24FE35SN vs D38999/24WE35JN |