There are no models available for this part yet.
Overview of D38999/20WJ29SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WJ29SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/20WJ29SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 29 POS ST Flange Mount 29 Terminal 1 Port - Bulk (Alt: D38999/20WJ29SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-D38999/20WJ29SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 29C 29#16 SK RoHS: Not Compliant | 0 |
|
$259.2700 | Order Now | |
DISTI #
70869192
|
RS | Connector, D38999/20WJ29SN | TE Connectivity DEUTSCH D38999/20WJ29SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$353.9700 | RFQ | |
DISTI #
DCHD38999/20WJ29SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$176.9306 / $224.1121 | Buy Now | |
Onlinecomponents.com | Square Flange Receptacle - Socket - DTS 29C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 29 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 13 A - ( - 65 to +175) RoHS: Compliant |
72 In Stock |
|
$247.6000 / $294.0200 | Buy Now | ||
DISTI #
DCHD38999/20WJ29SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | ||
Master Electronics | Square Flange Receptacle - Socket - DTS 29C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 29 Position - 1 port - Female - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 13 A - ( - 65 to +175) RoHS: Compliant |
72 In Stock |
|
$247.6000 / $294.0200 | Buy Now |
CAD Models for D38999/20WJ29SN by TE Connectivity
Part Data Attributes for D38999/20WJ29SN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
29
|
Contact Sizes
|
16
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
29
|
Unique Insert Number
|
J29
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for D38999/20WJ29SN
This table gives cross-reference parts and alternative options found for D38999/20WJ29SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ29SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WJ29SN | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WJ29SN vs D38999/20WJ29SN |
D38999/20WJ29SN | MIL Series Connector, | Glenair Inc | D38999/20WJ29SN vs D38999/20WJ29SN |