Part Details for D38999/20WJ29SN by Amphenol Corporation
Overview of D38999/20WJ29SN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ29SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/20WJ29SN
|
Mouser Electronics | Circular MIL Spec Connector 29P RCPT SZ 25 SKT WL MNT RoHS: Not Compliant | 0 |
|
$379.6800 / $420.8300 | Order Now |
DISTI #
37760676
|
Verical | Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 262 |
|
$131.4800 / $152.3496 | Buy Now |
DISTI #
D38999/20WJ29SN
|
TTI | Circular MIL Spec Connector 29P RCPT SZ 25 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2220 In Stock |
|
$79.3800 / $133.7000 | Buy Now |
DISTI #
D38999/20WJ29SN
|
PEI Genesis | TV 29C 29#16 SKT RECP CAD Min Qty: 1 | 264 |
|
$119.6000 / $199.3400 | Buy Now |
DISTI #
D38999/20WJ29SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port (Alt: D38999/20WJ29SN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20WJ29SN
D38999/20WJ29SN CAD Models
D38999/20WJ29SN Part Data Attributes
|
D38999/20WJ29SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ29SN
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |
Alternate Parts for D38999/20WJ29SN
This table gives cross-reference parts and alternative options found for D38999/20WJ29SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ29SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20WJ29SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WJ29SN vs D38999/20WJ29SN |
D38999/20WJ29SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WJ29SN vs D38999/20WJ29SN |
D38999/20WJ-29SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/20WJ29SN vs D38999/20WJ-29SN |
D38999/20WJ29SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/20WJ29SN vs D38999/20WJ29SN |
D38999/20WJ29SN | TE Connectivity | Check for Price | CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/20WJ29SN vs D38999/20WJ29SN |
D38999/20WJ29SN | Glenair Inc | $697.4941 | MIL Series Connector, | D38999/20WJ29SN vs D38999/20WJ29SN |