Part Details for D38999/20WD19PN by TE Connectivity
Overview of D38999/20WD19PN by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD19PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 19 POS ST Flange Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20WD19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WD19PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 19 POS ST Flange Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20WD19PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WD19PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 19C 19#20 PI RoHS: Not Compliant | 4 |
|
$139.9500 / $157.8500 | Buy Now |
DISTI #
70867971
|
RS | Connector, D38999/20WD19PN | TE Connectivity DEUTSCH D38999/20WD19PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4200 | RFQ |
DISTI #
DCHD38999/20WD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$141.9447 / $179.7966 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 19 POS ST Flange Mount 19 Terminal 1 Port RoHS: Compliant |
62 In Stock |
|
$166.8400 / $202.9800 | Buy Now |
DISTI #
80563674
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$183.5100 / $207.4200 | Buy Now |
DISTI #
80564417
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1431 | Americas - 26 |
|
$219.0890 / $263.8740 | Buy Now |
DISTI #
D38999/20WD19PN
|
TTI | Circular MIL Spec Connector DTS 19C 19#20 PI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
D3899920WD19PN-0
|
TME | D38999/20WD19PN Min Qty: 2 | 35 |
|
$48.1957 / $69.6172 | Buy Now |
Part Details for D38999/20WD19PN
D38999/20WD19PN CAD Models
D38999/20WD19PN Part Data Attributes
|
D38999/20WD19PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD19PN
TE Connectivity
19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/20WD19PN
This table gives cross-reference parts and alternative options found for D38999/20WD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WD19PN | MIL Series Connector, | Glenair Inc | D38999/20WD19PN vs D38999/20WD19PN |
D38999/20WD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WD19PN vs D38999/20WD19PN |