There are no models available for this part yet.
Overview of D38999/20WD19PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WD19PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ7982
|
Newark | D38999 Circular Connector |Glenair D38999/20WD19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$431.6400 / $1,670.4100 | Buy Now | |
DISTI #
631-D3899920WD19PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$724.8100 / $1,650.0000 | Order Now | |
DISTI #
GLED38999/20WD19PN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,286.4900 / $2,928.6100 | Buy Now |
CAD Models for D38999/20WD19PN by Glenair Inc
Part Data Attributes for D38999/20WD19PN by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Other Description
|
WALL MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
D19
|
Alternate Parts for D38999/20WD19PN
This table gives cross-reference parts and alternative options found for D38999/20WD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WD19PN | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20WD19PN vs D38999/20WD19PN |
D38999/20WD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WD19PN vs D38999/20WD19PN |
Related Parts for D38999/20WD19PN
-
D38999/20WF11PAMilitary Circular Connectors
-
QTH-060-05-L-D-AHeaders and Edge Type Connectors
-
MWDM2L-15PSSD Type Connectors
-
TAJA106M016RFixed Capacitors
-
1432677Other Circular Connectors
-
ADP3330ARTZ-5-RL7Linear Regulator ICs
-
MM26F21G3ISOther Rectangular Connectors
-
132105RF SMA/SSMA Connectors
-
NTCS0805E3473HHTNon-linear Resistors