There are no models available for this part yet.
Overview of D37P80C6PX00LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37P80C6PX00LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC9339
|
Newark | D37P80C6Px00Lf-Dsub Delta Ra Pf 37 Pin/Tray |Amphenol Communications Solutions D37P80C6PX00LF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $6.5700 | Buy Now |
CAD Models for D37P80C6PX00LF by Amphenol Communications Solutions
Part Data Attributes for D37P80C6PX00LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
37
|
Alternate Parts for D37P80C6PX00LF
This table gives cross-reference parts and alternative options found for D37P80C6PX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P80C6PX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPS37P4NTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs DCPS37P4NTXLF |
DCPS37P6NXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs DCPS37P6NXLF |
DCS37P467MXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs DCS37P467MXLF |
DCPO37P564CTXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P80C6PX00LF vs DCPO37P564CTXXXXLF |
DCS37P965CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P80C6PX00LF vs DCS37P965CTXLF |
DCUMY-37P | D Subminiature Connector, 37 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | D37P80C6PX00LF vs DCUMY-37P |
DCW37P8GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P80C6PX00LF vs DCW37P8GTXLF |
8656W37PLHXLF | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs 8656W37PLHXLF |
DCPO37P465GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs DCPO37P465GXLF |
DCPN37P632HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P80C6PX00LF vs DCPN37P632HXLF |