Part Details for DCPO37P465GXLF by Amphenol Communications Solutions
Overview of DCPO37P465GXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPO37P465GXLF
DCPO37P465GXLF CAD Models
DCPO37P465GXLF Part Data Attributes
|
DCPO37P465GXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCPO37P465GXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPO37P465GXLF
This table gives cross-reference parts and alternative options found for DCPO37P465GXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPO37P465GXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPS37P4NTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs DCPS37P4NTXLF |
DCPS37P6NXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs DCPS37P6NXLF |
DCS37P467MXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs DCS37P467MXLF |
DCPO37P564CTXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCPO37P465GXLF vs DCPO37P564CTXXXXLF |
DCS37P965CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPO37P465GXLF vs DCS37P965CTXLF |
DCUMY-37P | D Subminiature Connector, 37 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | DCPO37P465GXLF vs DCUMY-37P |
DCW37P8GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPO37P465GXLF vs DCW37P8GTXLF |
8656W37PLHXLF | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs 8656W37PLHXLF |
DCPN37P632HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs DCPN37P632HXLF |
DCPL37P667HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPO37P465GXLF vs DCPL37P667HXLF |