Part Details for D3779 by SCS
Overview of D3779 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9272
|
Newark | Moisture Barrier Bag, Heat Seal, 7"x9", Bag Type:Moisture Barrier Bag, Length - Imperial:9", Length - Metric:228.6Mm, Width - Imperial:7", Bag Thickness:106.68Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D3779 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$67.0200 | Buy Now |
DISTI #
517-D3779
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 3700, 7x9, 100 EA | 0 |
|
$63.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.9500 / $66.6500 | Buy Now | |
DISTI #
10052264
|
Techni-Tool, Inc. | SCS D3779 Moisture Barrier Bag, Dri-Shield 3700, 7in x 9in, 100Ea | 0 |
|
$67.0200 | Buy Now |
DISTI #
10052264
|
TestEquity LLC | SCS D3779 Moisture Barrier Bag, Dri-Shield 3700, 7in x 9in, 100Ea | 0 |
|
$67.0200 | Buy Now |