Part Details for D371A1TA by The Cherry Corporation
Overview of D371A1TA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D371A1TA
D371A1TA CAD Models
D371A1TA Part Data Attributes
|
D371A1TA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D371A1TA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Roller Lever Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.988 inch | |
Actuator Material | STEEL | |
Actuator Type | ROLLER LEVER | |
Additional Feature | STANDARD FORCE, HIGH RATIO | |
Body Breadth | 10.3124 mm | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 27.7876 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating M Load | 3A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
Operating Force-Max | 1.5679 N | |
Operating Position | 0.685 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for D371A1TA
This table gives cross-reference parts and alternative options found for D371A1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D371A1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D371A1NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Roller Lever Actuator, | The Cherry Corporation | D371A1TA vs D371A1NA |
D372Q3TA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D372Q3TA |
D371S1NA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D371S1NA |
D372S1NA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Solder Lug Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D372S1NA |
D372W9TA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Screw Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D372W9TA |
D371W9TA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Screw Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D371W9TA |
D372V3NA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D372V3NA |
D372P4NA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | D371A1TA vs D372P4NA |
D372W9NA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, Screw Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D372W9NA |
D371Q3TA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D371A1TA vs D371Q3TA |