Part Details for D2X4BL6 by Panduit Corp
Overview of D2X4BL6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2X4BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2121
|
Newark | Round Hole Duct, pvc,2X4X6,black Rohs Compliant: Yes |Panduit D2X4BL6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.1400 | Buy Now |
DISTI #
298-21106-ND
|
DigiKey | WIRE DUCT ROUND SCREW 6' BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$53.5500 | Buy Now |
DISTI #
D2X4BL6
|
Avnet Americas | Cable Accessories Round Hole Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: D2X4BL6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$8.7222 | Buy Now |
DISTI #
644-D2X4BL6
|
Mouser Electronics | Wire Ducting & Raceways Round Hole Duct,PVC,2X4X6',Black RoHS: Compliant | 0 |
|
$11.3100 | Order Now |
DISTI #
71405584
|
RS | Round Hole Duct, Type D, PVC, 2 X 4 X 6', Black | Panduit D2X4BL6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$11.1000 / $11.9400 | RFQ |
DISTI #
PAND2X4BL6
|
Heilind Electronics | Round Hole Duct,PVC,2X4X6',Black | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Rnd Hole - Black - 2"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
24 In Stock |
|
$9.5200 / $11.1000 | Buy Now |
DISTI #
000000000001184287
|
Sager | Wire Ducting & Raceways DUCT,ROUND HOLES Min Qty: 60 | 0 |
|
$8.7100 / $9.1500 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Rnd Hole - Black - 2"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
24 In Stock |
|
$9.5200 / $11.1000 | Buy Now |
Part Details for D2X4BL6
D2X4BL6 CAD Models
D2X4BL6 Part Data Attributes:
|
D2X4BL6
Panduit Corp
Buy Now
|
Compare Parts:
D2X4BL6
Panduit Corp
|
Samacsys Manufacturer | Panduit |