Part Details for D2X3BL6 by Panduit Corp
Overview of D2X3BL6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2X3BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2911
|
Newark | Round Hole Duct, pvc,2X3X6,black Rohs Compliant: Yes |Panduit D2X3BL6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.2000 | Buy Now |
DISTI #
298-21104-ND
|
DigiKey | WIRE DUCT ROUND SCREW 6' BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$54.8551 / $61.9300 | Buy Now |
DISTI #
D2X3BL6
|
Avnet Americas | Cable Accessories Round Hole Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: D2X3BL6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$7.1333 | Buy Now |
DISTI #
644-D2X3BL6
|
Mouser Electronics | Wire Ducting & Raceways PRICED PER FOOT RoHS: Compliant | 0 |
|
$9.5800 / $10.2800 | Order Now |
DISTI #
71405582
|
RS | Round Hole Duct, Type D, PVC, 2 X 3 X 6', Black | Panduit D2X3BL6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.0100 / $13.2000 | RFQ |
DISTI #
PAND2X3BL6
|
Heilind Electronics | Round Hole Duct,PVC,2X3X6',Black | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Rnd Hole - Black - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$7.7900 / $9.0800 | Buy Now |
DISTI #
000000000001184284
|
Sager | Wire Ducting & Raceways PRICED PER FOOT Min Qty: 60 | 0 |
|
$7.1200 / $7.4900 | Buy Now |