Part Details for D2VW5L1A1MS by OMRON Corporation
Overview of D2VW5L1A1MS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW5L1A1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2VW5L1A1MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount - Bulk (Alt: D2VW5L1A1MS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6260 / $12.9578 | Buy Now |
DISTI #
D2VW-5L1A-1MS
|
TTI | Basic / Snap Action Switches Short hinge plunger 5A w/ lead wires RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 376 In Stock |
|
$4.9400 / $14.5400 | Buy Now |