Part Details for D2VW-5L2A-1M-0(CHN) by OMRON Electronic Components LLC
Overview of D2VW-5L2A-1M-0(CHN) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5380BSTZ-3 | Analog Devices | 40-Chn 5V Single Supply 14-Bit | |
AD5381BSTZ-5-REEL | Analog Devices | 40-Chn 5V Single Supply 12-Bit | |
AD5381BSTZ-5 | Analog Devices | 40-Chn 5V Single Supply 12-Bit |
Price & Stock for D2VW-5L2A-1M-0(CHN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9942
|
Newark | Miniature Basic Switch |Omron Electronic Components D2VW-5L2A-1M-0(CHN) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $24.1500 | Buy Now |
DISTI #
39-D2VW-5L2A-1M-0(CHN)-ND
|
DigiKey | SWITCH SNAP ACTION MINI BASIC Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1570 | Buy Now |
DISTI #
74093347
|
RS | MINIATURE BASIC SWITCH, AUTOMOTIVE SWITCHES | Omron Electronic Components D2VW-5L2A-1M-0(CHN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3200 / $21.2000 | RFQ |
DISTI #
OMRD2VW-5L2A-1M-0(CHN)
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.9372 / $20.5154 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6200 / $19.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6200 / $19.2700 | Buy Now |