Part Details for D2VW-5L2A-1 by OMRON Corporation
Overview of D2VW-5L2A-1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2VW-5L2A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8767
|
Newark | Microswitch, D2Vw Series, Spdt, Roller Lever, Solder, 5 A, 250 V Rohs Compliant: Yes |Omron D2VW-5L2A-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$7.5500 / $11.9300 | Buy Now |
DISTI #
653-D2VW-5L2A-1
|
Mouser Electronics | Basic / Snap Action Switches REPLACED BY D2VW-5L2A-1HS RoHS: Compliant | 68 |
|
$5.6500 / $10.6800 | Buy Now |
DISTI #
000000000000986360
|
Sager | Basic / Snap Action Switches REPLACED BY D2VW-5L2A-1HS | 0 |
|
Buy Now |
Part Details for D2VW-5L2A-1
D2VW-5L2A-1 CAD Models
D2VW-5L2A-1 Part Data Attributes
|
D2VW-5L2A-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2VW-5L2A-1
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.957 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 2.2 mm | |
Actuator Type | SHORT HINGE ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.25 N | |
Operating Position | 0.815 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | ENVIRONMENTALLY SEALED; EPOXY TERMINAL SEALED;IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.331 inch | |
Termination Type | SOLDER |