Part Details for D2VW-01L1B-3MS by OMRON Electronic Components LLC
Overview of D2VW-01L1B-3MS by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-01L1B-3MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2639
|
Newark | Miniature Basic Switch |Omron Electronic Components D2VW-01L1B-3MS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2500 / $21.1300 | Buy Now |
DISTI #
D2VW-01L1B-3MS-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.5200 | Buy Now |
DISTI #
71622676
|
RS | Miniature Basic Switch | Omron Electronic Components D2VW-01L1B-3MS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2100 / $20.6700 | RFQ |
DISTI #
OMRD2VW-01L1B-3MS
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.5383 / $18.9999 | Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$15.2000 / $17.5400 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$15.2000 / $17.5400 | Buy Now |
Part Details for D2VW-01L1B-3MS
D2VW-01L1B-3MS CAD Models
D2VW-01L1B-3MS Part Data Attributes
|
D2VW-01L1B-3MS
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2VW-01L1B-3MS
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |