Part Details for D2VW-01L1B-1MS-0 by OMRON Electronic Components LLC
Overview of D2VW-01L1B-1MS-0 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2VW-01L1B-1MS-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8558-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
75 In Stock |
|
$16.6973 / $29.3200 | Buy Now |
DISTI #
71622673
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components D2VW-01L1B-1MS-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2000 / $30.2200 | RFQ |
DISTI #
OMRD2VW-01L1B-1MS-0
|
Heilind Electronics | MINIATURE BASIC SW AUTOMOTIVE SWITCHES | Americas - 1 in Stock |
|
$12.0394 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$7.9100 / $19.9200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$7.9100 / $19.9200 | Buy Now |