There are no models available for this part yet.
Overview of D2VW-01L02A-1HS by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2VW-01L02A-1HS by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M4237
|
Newark | Miniature Basic Sw/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components D2VW-01L02A-1HS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.0600 | Buy Now | |
DISTI #
89C4668
|
Newark | Miniature Basic Switch Rohs Compliant: Yes |Omron Electronic Components D2VW-01L02A-1HS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now | |
DISTI #
Z8556-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
81 In Stock |
|
$6.1940 / $8.6200 | Buy Now | |
DISTI #
71559565
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components D2VW-01L02A-1HS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $8.6200 | RFQ | |
DISTI #
OMRD2VW-01L02A-1HS
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Solder RoHS: Compliant |
20 Partner Stock |
|
$4.8100 / $9.2500 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Solder RoHS: Compliant |
20 Partner Stock |
|
$4.8100 / $9.2500 | Buy Now |