Part Details for D2SW3L12DS by OMRON Corporation
Overview of D2SW3L12DS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW3L12DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW3L12DS
|
Avnet Americas | Switch Snap Action N.C. SPST Hinge Lever PC Pins 3A 250VAC 30VDC 0.59N Thru-Hole - Trays (Alt: D2SW3L12DS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7687 / $5.3022 | Buy Now |
DISTI #
D2SW-3L12DS
|
TTI | Basic / Snap Action Switches Miniature Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2800 | Buy Now |