Part Details for D2SW3HS by OMRON Corporation
Overview of D2SW3HS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW3HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW3HS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount - Trays (Alt: D2SW3HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1273 / $2.9928 | Buy Now |
DISTI #
D2SW-3HS
|
TTI | Basic / Snap Action Switches PIN PLUNGER SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1416 In Stock |
|
$2.4700 / $3.5400 | Buy Now |
DISTI #
D2SW3HS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 250VAC 30VDC 1.77N Screw Mount - Trays (Alt: D2SW3HS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1273 / $2.9928 | Buy Now |