Part Details for D2SW32MS by OMRON Corporation
Overview of D2SW32MS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW32MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW32MS
|
Avnet Americas | Switch Snap Action N.C. SPST Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount - Trays (Alt: D2SW32MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8493 / $5.9199 | Buy Now |