Part Details for D2SW01L1MS by OMRON Corporation
Overview of D2SW01L1MS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW01L1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW01L1MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount - Trays (Alt: D2SW01L1MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.2285 / $6.5031 | Buy Now |
DISTI #
D2SW-01L1MS
|
TTI | Basic / Snap Action Switches Hinge lever 60gf 0.1A Lead wires RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1500 / $5.3600 | Buy Now |
DISTI #
D2SW01L1MS
|
Avnet Abacus | (Alt: D2SW01L1MS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |