Part Details for D2SW01D by OMRON Corporation
Overview of D2SW01D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW01D
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole - Trays (Alt: D2SW01D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.0204 / $3.4065 | Buy Now |
DISTI #
D2SW01D
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole (Alt: D2SW01D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |