Part Details for D2SW-3L2MS by OMRON Corporation
Overview of D2SW-3L2MS by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-3L2MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7263
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount - Bulk (Alt: 36K7263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 122 Partner Stock |
|
$6.1200 / $8.4100 | Buy Now |
DISTI #
D2SW3L2MS
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount - Bulk (Alt: D2SW3L2MS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3123 / $6.6319 | Buy Now |
DISTI #
653-D2SW-3L2MS
|
Mouser Electronics | Basic / Snap Action Switches HNG RLR LVR W/ LEADS RoHS: Compliant | 504 |
|
$5.3100 / $7.0200 | Buy Now |
DISTI #
V79:2366_17795223
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2125 | Americas - 12 |
|
$4.0970 / $4.1890 | Buy Now |
DISTI #
65012484
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 490 |
|
$6.1724 / $10.6293 | Buy Now |
DISTI #
20027165
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 170 |
|
$6.2700 / $6.5100 | Buy Now |
DISTI #
77314563
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 126 |
|
$6.8880 / $7.2940 | Buy Now |
DISTI #
69739563
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2125 | Americas - 12 |
|
$4.1890 | Buy Now |
|
Quest Components | 7 |
|
$3.9300 / $7.8600 | Buy Now | |
DISTI #
D2SW-3L2MS
|
TTI | Basic / Snap Action Switches HNG RLR LVR W/ LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2091 In Stock |
|
$4.8600 / $6.5500 | Buy Now |
Part Details for D2SW-3L2MS
D2SW-3L2MS CAD Models
D2SW-3L2MS Part Data Attributes
|
D2SW-3L2MS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2SW-3L2MS
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks | |
Actuator Travel | 1 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 21.2 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.58 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D2SW-3L2MS
This table gives cross-reference parts and alternative options found for D2SW-3L2MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SW-3L2MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2SW-3L2DS | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | D2SW-3L2MS vs D2SW-3L2DS |
D2SW-3L2TS | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 1mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D2SW-3L2MS vs D2SW-3L2TS |